220 09 02 S | Thora
Grounding clip, max. bundle Ø 3.4 mm, PA/silver coating, silver, (W) 9 mm, 220 09 02 S
Unit Price (€ / pc.)
0.5474 € *
Available: 5,232 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding clips, plastic, type Thora NK-.
Made of PA 6/6, compliant with UL 94 V-2, silver-coated. The highly elastic clip adapts itself ideally to the grounded cable shielding; Dimensions: B 4.3, F 4.8, H 1.1, N 9.5 mm.
Technical attributes (type, cable diameter (Cd), dimensions): 2 NS, Cd 3.0, A 3.3, C 9.5, G 4.8 mm
Technical specifications
Width | 9 mm | |
Colour | silber | |
Material | PA/Silberbeschichtung | |
max. Bundle diameter | 3.4 mm | |
Product type | Erdungsschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |