220 09 06 S | Thora
Grounding clip, max. bundle Ø 9.9 mm, PA/silver coating, silver, (W) 9.6 mm, 220 09 06 S
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Next delivery: 81 pcs. on 2025-05-09
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
500 pcs.
0.5593 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding clips, plastic, type Thora NK-.
Made of PA 6/6, compliant with UL 94 V-2, silver-coated. The highly elastic clip adapts itself ideally to the grounded cable shielding; Dimensions: B 4.3, F 4.8, H 1.1, N 9.5 mm.
Technical attributes (type, cable diameter (Cd), dimensions): 6 NS, Cd 10, A 10.6, C 12.7, G 6.3 mm
Technical specifications
Width | 9.6 mm | |
Colour | silber | |
Material | PA/Silberbeschichtung | |
max. Bundle diameter | 9.9 mm | |
Product type | Erdungsschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |