220 15 01 | Thora
Mounting base, max. bundle Ø 6.3 mm, aluminum, silver, self-adhesive, (L x W x H) 16 x 11 x 9.5 mm, 220 15 01
Order No.: 12H4120
EAN: 4099891205102
MPN:
220 15 01
ACC 01
Unit Price (€ / pc.)
0.3094 € *
Available: 61,148 pcs.
Next delivery: 74,000 pcs. on 2025-05-17
Leadtime: 32 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3094 €
50 pcs.
0.2808 €
100 pcs.
0.2535 €
500 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip made of soft aluminum, type ACC 01
Self-adhesive, for maximum 6.33-mm wire or cable harness diameter. Made of special aluminum alloy. With excellent holding strength and long-term adhesive strength up to +70 °C.
Technical specifications
Width | 11 mm | |
Colour | silber | |
Height | 9.5 mm | |
Length | 16 mm | |
Material | Aluminium | |
max. Bundle diameter | 6.3 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83059000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |