220 15 02 | Thora
Mounting base, max. bundle Ø 10 mm, aluminum, silver, self-adhesive, (L x W x H) 19 x 16 x 14 mm, 220 15 02
Order No.: 12H4122
EAN: 4099891205119
MPN:
220 15 02
ACC 02
Unit Price (€ / pc.)
0.2880 € *
Available: 176,240 pcs.
Next delivery: 200,000 pcs. on 2025-11-06
Leadtime: 42 Weeks **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2880 €
100 pcs.
0.2285 €
500 pcs.
0.2047 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip made of soft aluminum, type ACC 02
Self-adhesive, for maximum 10.0-mm wire or cable harness diameter. Made of special aluminum alloy. With excellent holding strength and long-term adhesive strength up to +70 °C.
Technical specifications
Width | 16 mm | |
Colour | silber | |
Height | 14 mm | |
Length | 19 mm | |
Material | Aluminium | |
max. Bundle diameter | 10 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83059000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |