621 01 171-3F | Thora
CO-LP 7, 3-finger contact pin, Thora 621 01 171-3F
Order No.: 12H5320
EAN: 4099889573244
MPN:
621 01 171-3F
Unit Price (€ / pc.)
1.1900 € *
Available: 3,608 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
50 pcs.
1.1305 €
100 pcs.
1.0710 €
1000 pcs.
0.9520 €
5000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring, 621 01 171-3F, THORA
Plug-in assembly contact spring made of copper berillium.
Technical Data
- Version: Contact spring
- Mounting: Snap-on spring
Technical specifications
Version | Kontaktfeder | |
Width | 2.6 mm | |
Height | 4.7 mm | |
Assembly | Aufsteckfeder |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |