621 01 72 CO-P4 | Thora
Shielding contact strip 621 01 72 CO-P4
Order No.: 13H1608
EAN: 4099889573435
MPN:
621 01 72 CO-P4
Unit Price (€ / pc.)
32.0348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.03 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0348 €
10 pcs.
29.5834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring and shielding contact strips type Thora 621 01 72 CO-P4
For EMC applications and grounding, made of copper beryllium, with low electrical resistance.
Dimensions: A 12,4, B 1,5, D 6,4, H 7,1 mm
Technical specifications
Version | Kontaktstreifen | |
Height | 7.1 mm | |
Length | 406 mm | |
Assembly | Aufsteckfeder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |