622 01 24 | Thora
Sheet steel RF enclosure, (L x W x H) 40 x 28 x 20 mm, gray, 622 01 24
Order No.: 70H1234
EAN: 4099889550689
MPN:
622 01 24
Unit Price (€ / pc.)
16.0769 € *
Available: 0 pcs.
Leadtime: On Request **
EMI/RFI cabinets, tinned steel sheet, type Thora 622.
Closed enclosure, open at the base. With solder pins for PCB mounting.
Technical attributes (type, overall dimensions): 0124, L 40, W 28, H 20 mm
Technical specifications
Width | 28 mm | |
Colour | grau | |
Height | 20 mm | |
Length | 40 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |