622 01 27 | Thora

Sheet steel RF enclosure, (L x W x H) 70 x 50 x 25 mm, gray, 622 01 27

Order No.: 70H1238
EAN: 4099889550696
MPN:
622 01 27
622 01 27 Thora EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
562.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
22.5029 €

EMI/RFI cabinets, tinned steel sheet, type Thora 622.

Closed enclosure, open at the base. With solder pins for PCB mounting.

Technical attributes (type, overall dimensions): 0127, L 70, W 50, H 25 mm

Technical specifications
Width 50 mm
Colour grau
Height 25 mm
Length 70 mm
Material Stahlblech
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei