622 02 08 | Thora
Sheet steel RF enclosure, (L x W x H) 55 x 29 x 16 mm, natural, 622 02 08
Order No.: 70H1252
EAN: 4099889550719
MPN:
622 02 08
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.69 € *
Price list
Quantity
Price per unit*
10 pcs.
6.5688 €
50 pcs.
6.1285 €
150 pcs.
5.8667 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Thora 622.
With removable lid, contact fingers and solder pins for PCB mounting; Design: open base. With contact fingers on four sides (type 0208 without contact fingers but with flanging instead of contact fingers).
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 0208, L 55, W 29, H 16 mm
Technical specifications
Width | 29 mm | |
Colour | natur | |
Height | 16 mm | |
Length | 55 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |