601 02 05 | Thora

Ribbon cable ferrite, cable Ø for 21 pole, (L x W x H) 33.5 x 20 x 6.5 mm, 601 02 05

Order No.: 85D508
EAN: 4099889062908
MPN:
601 02 05
Series: 601 02
601 02 05 Thora Ferrite cable cores Image 1
601 02 05 Thora Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-09-19
Leadtime: 2 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.0944 €
100 pcs.
1.8088 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrite cores for flat cables, type Thora SSC.

Technical attributes (type, dimensions): SSC-33.5-20-F, A 33.5, D 20, E 27 mm

Technical specifications
Width 20 mm
Height 6.5 mm
Cable diameter für 21-polig
Length 33.5 mm
Logistics
Country of origin TW
Customs tariff number 85049011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes