601 03 33 | Thora
Ribbon cable ferrite, (L x W x H) 33.5 x 12 x 6.6 mm, 601 03 33
Unit Price (€ / pc.)
7.5922 € *
Available: 98 pcs.
Leadtime: 1 Week **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.6878 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Split ferrite cores for flat cables, type Thora SSH.
Suitable for avoiding interference problems on the cabling, or on cables dressed with connectors. Simple installation by means of separately available mounting element, or by fixation with adhesive tape.
Technical attributes (type, dimensions): SSH-33.5-12-F, A 33.5, D 12, E 27 mm
Technical specifications
Breite | 12 mm | |
Höhe | 6.6 mm | |
Länge | 33.5 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85049011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |