600 05 07 | Thora

Toroidal core, T1, outer Ø 7.3 mm, inner Ø 3.3 mm, (W x H) 4.3 x 4.3 mm, 600 05 07

Order No.: 85D200
EAN: 4099889060188
MPN:
600 05 07
Series: 600XXX
600 05 07 Thora Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 748 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.3923 €
100 pcs.
1.1900 €
500 pcs.
1.0353 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type Thora TR../RI.

Base material: NiZn. Permeability in new state: 800.

Standard lengths, type TR.

Technical attributes (type, dimensions outer D x center hole D x length): 6000507, 7.3 x 3.3 x 4.3 mm

Technical specifications
Außendurchmesser 7.3 mm
Breite 4.3 mm
Höhe 4.3 mm
Innendurchmesser 3.3 mm
Kernform Ring
Luftspalt kein Luftspalt
Material T1
Logistics
Ursprungsland JP
Zolltarifnummer 85049011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes