600 05 09 | Thora

Toroidal core, T1, outer Ø 9 mm, inner Ø 4.9 mm, (W x H) 8 x 8 mm, 600 05 09

Order No.: 85D202
EAN: 4099889060195
MPN:
600 05 09
Series: 600XXX
600 05 09 Thora Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 1,115 pcs.
Leadtime: 26 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.3804 €
50 pcs.
1.2138 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type Thora TR../RI.

Base material: NiZn. Permeability in new state: 800.

Standard lengths, type TR.

Technical attributes (type, dimensions outer D x center hole D x length): 6000509, 9.0 x 4.9 x 8.0 mm

Technical specifications
Außendurchmesser 9 mm
Breite 8 mm
Höhe 8 mm
Innendurchmesser 4.9 mm
Kernform Ring
Luftspalt kein Luftspalt
Material T1
Logistics
Ursprungsland TW
Zolltarifnummer 85049011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes