600 05 10 | Thora

Toroidal core, Ni-Zn, outer Ø 10 mm, inner Ø 5 mm, (W x H) 5 x 5 mm, 600 05 10

Order No.: 85D204
EAN: 4099889060201
MPN:
600 05 10
Series: 600XXX
600 05 10 Thora Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Next delivery: 162 pcs. on 2025-08-22
Leadtime: 26 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9520 €
500 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type Thora TR../RI.

Base material: NiZn. Permeability in new state: 800.

Standard lengths, type TR.

Technical attributes (type, dimensions outer D x center hole D x length): 6000510, 10.0 x 5.0 x 5.0 mm

Technical specifications
Outer diameter 10 mm
Width 5 mm
Height 5 mm
Inner diameter 5 mm
Core shape Ring
Air gap kein Luftspalt
Material NiZn
Logistics
Country of origin JP
Customs tariff number 85049011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes