600 05 23 | Thora

Toroidal core, T1, outer Ø 23 mm, inner Ø 11 mm, (W x H) 14 x 14 mm, 600 05 23

Order No.: 85D214
EAN: 4099889060249
MPN:
600 05 23
Series: 600XXX
600 05 23 Thora Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5232 €

Ring cores, type Thora TR../RI.

Base material: NiZn. Permeability in new state: 800.

Standard lengths, type TR.

Technical attributes (type, dimensions outer D x center hole D x length): 6000523, 23.0 x 11.0 x 14.0 mm

Technical specifications
Außendurchmesser 23 mm
Breite 14 mm
Höhe 14 mm
Innendurchmesser 11 mm
Kernform Ring
Luftspalt kein Luftspalt
Material T1
Logistics
Ursprungsland TW
Zolltarifnummer 85049011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes