600 06 04 | Thora
Toroidal core, T1, outer Ø 14.2 mm, inner Ø 6.35 mm, (W x H) 28.5 x 28.5 mm, 600 06 04
Unit Price (€ / pc.)
2.0944 € *
Available: 284 pcs.
Leadtime: 25 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cores, type Thora TR../RI.
Base material: NiZn. Permeability in new state: 800.
Longer versions, type RI.
Technical attributes (type, dimensions outer D x center hole D x length): 6000604, 14.2 x 6.35 x 28.5 mm
Technical specifications
Außendurchmesser | 14.2 mm | |
Breite | 28.5 mm | |
Höhe | 28.5 mm | |
Innendurchmesser | 6.35 mm | |
Kernform | Ring | |
Luftspalt | kein Luftspalt | |
Material | T1 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85049011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |