600 06 08 | Thora

Toroidal core, T1, outer Ø 11 mm, inner Ø 5 mm, (W x H) 25 x 25 mm, 600 06 08

Order No.: 85D250
EAN: 4099889060256
MPN:
600 06 08
Series: 600XXX
600 06 08 Thora Ferrite cores
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 1,013 pcs.
Next delivery: 800 pcs. on 2025-05-20
Leadtime: 11 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
25 pcs.
0.7259 €
100 pcs.
0.6188 €
250 pcs.
0.5236 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type Thora TR../RI.

Base material: NiZn. Permeability in new state: 800.

Longer versions, type RI.

Technical attributes (type, dimensions outer D x center hole D x length): 6000608, 11.0 x 5.0 x 25.0 mm

Technical specifications
Außendurchmesser 11 mm
Breite 25 mm
Höhe 25 mm
Innendurchmesser 5 mm
Kernform Ring
Luftspalt kein Luftspalt
Material T1
Logistics
Ursprungsland TW
Zolltarifnummer 85049011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes