600 06 13 | Thora

Toroidal core, T1, outer Ø 26 mm, inner Ø 13 mm, (W x H) 28.5 x 28.5 mm, 600 06 13

Order No.: 85D256
EAN: 4099889060287
MPN:
600 06 13
Series: 600XXX
600 06 13 Thora Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 53 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type Thora TR../RI.

Base material: NiZn. Permeability in new state: 800.

Longer versions, type RI.

Technical attributes (type, dimensions outer D x center hole D x length): 6000613, 26.0 x 13.0 x 28.5 mm

Technical specifications
Außendurchmesser 26 mm
Breite 28.5 mm
Höhe 28.5 mm
Innendurchmesser 13 mm
Kernform Ring
Luftspalt kein Luftspalt
Material T1
Logistics
Ursprungsland TW
Zolltarifnummer 85049011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes