SON2785 | Thora
Semiconductor insulating bush, SON2785
Order No.: 61B564
EAN: 4099879024992
MPN:
SON2785
Unit Price (€ / pc.)
0.0833 € *
Available: 2,920 pcs.
Leadtime: 3 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0833 €
300 pcs.
0.0607 €
1000 pcs.
0.0500 €
3000 pcs.
0.0428 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulating bushes, type 119.08.
Made of black polyamide; temperature-proof up to approx. 140 °C.
Type: 119.08.08, D 12, d 5.1, d1 5.5, L1 4.0 mm
Technical specifications
max. Temperatur | 140 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |