622 01 02 | Thora
Copper shield sheet, 622 01 02
Order No.: 18H8932
EAN: 4099889577310
MPN:
622 01 02
Unit Price (€ / pc.)
106.8144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.81 € *
Price list
Quantity
Price per unit*
1 pcs.
106.8144 €
5 pcs.
94.2480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper shielding plates, type Tecshield plus 622.
With etched bending edges; Pitch: 5.08 mm. Design: with additional hexagon sections in each grid square for improved cooling of the components which are to be shielded. Dimensions: L 335, 260 mm, Material: bright tin-plated copper.
Type: 0102, shielding plates.
Technical specifications
Length | 335 mm | |
Width | 260 mm | |
Height | 0.5 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |