620 01 10 | Thora

KUPFERBAND 10MM/33M

Order No.: 13L6802
EAN: 4099889578584
MPN:
620 01 10
620 01 10 Thora Shielding Tapes
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 11 pcs.
Leadtime: 10 Weeks **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
10 pcs.
17.8500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Length 25 m
Width 10 mm
Thickness 0.04 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 74102100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes