620 01 300 | Thora

Copper screening tape, 300 mm, 25 m, self-adhesive

Order No.: 13L6815
EAN: 4099889578607
MPN:
620 01 300
KKB-300 25M
Series: KKB
620 01 300 Thora Shielding Tapes
Image may differ
Unit Price (€ / pc.)
302.8431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
302.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.8431 €

Self-adhesive copper shielding tape KKB-100 from Thora

For high-quality shielding, coated with conductive adhesive.

Material: Cu / bare

Material thickness foil: 0,040 mm

Material thickness including adhesive: 0.065 mm

Width: 100 mm

Length: 25 m

Technical specifications
Length 25 m
Width 300 mm
Thickness 0.065 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 74102100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes