620 10 10 | Thora
Aluminum shielding tape, 10 mm, 66 m, Aluminum
Order No.: 13L6821
EAN: 4099889578621
MPN:
620 10 10
AKB-10 66M
Unit Price (€ / pc.)
28.3696 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.37 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3696 €
5 pcs.
25.6564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of aluminum, type Thora AKB.
For high-quality shielding, coated with conductive adhesive
Technical specifications
Length | 66 m | |
Width | 10 mm | |
Thickness | 0.07 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |