106 53 05H | Thora
Hexagon spacer bolt, external/external thread, M3/M3, 5 mm, steel, 106 53 05H
Order No.: 18H3804
EAN: 4099889493818
MPN:
106 53 05H
Unit Price (€ / pc.)
0.5474 € *
Available: 1,540 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex spacers and adapter bolts, steel, type 1110.
With M 3 threaded pin on both ends
Technical specifications
Version | Außen-/Außengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 5 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Length | 19 mm | |
Material | Stahl | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |