170 01 200 | Thora

Shaft damper, 2 x 155°, 20 N/cm ±3.0, 170 01 200

Order No.: 89B5081
EAN: 4099889505467
MPN:
170 01 200
AD-BA 20Ncm
170 01 200 Thora Vibration Damper Image 1
170 01 200 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,547.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5470 €

Shaft dampers, type Thora AD.

Material: base (PA 6 GF15), rotor (POM), O-ring (NBR), liquid (silicon oil). Operating temperatures: - 30 to +90 °C. Useful life: 50000 cycles (1 cycle: one clockwise plus one counterclockwise revolution plus 2 s pause).

Shaft dampers, type AD-BA.

Shaft damper, 2 x 155°, with 1.5 x 2.0 mm fins.

Technical attributes (type, torque): 170 01 200, 20 N/cm ±3.0

Technical specifications
Achsdämpfer 2 x 155°
Ausführung Achsdämpfer
Außendurchmesser 13 mm
Drehmoment 20 Ncm
Farbe weiß
Für Tüllentyp AD-BA-200
Höhe 16 mm
Lebensdauer 50.000 Zyklen
Material Basis (PA 6 GF15) Rotor (POM), O-Ring (NBR), Flüssigkeit (Silikonöl)
max. Temperatur 90 °C
min. Temperatur -30 °C
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes