170 02 100 | Thora

Shaft damper, 360°, 10 N/cm ±1.5, 170 02 100

Order No.: 89B5084
EAN: 4099889505481
MPN:
170 02 100
AD-FA1 10Ncm
170 02 100 Thora Vibration Damper Image 1
170 02 100 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
749.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7497 €

Shaft dampers, type Thora AD.

Material: base (PA 6 GF15), rotor (POM), O-ring (NBR), liquid (silicon oil). Operating temperatures: - 30 to +90 °C. Useful life: 50000 cycles (1 cycle: one clockwise plus one counterclockwise revolution).

Shaft dampers, type AD-FA1.

Shaft damper, 360°, free rotation, with 1.5 x 2.0 mm fins.

Technical attributes (type, torque): 170 02 100, 10 N/cm ±1.5

Technical specifications
Achsdämpfer 360° frei rotierend
Ausführung Achsdämpfer
Außendurchmesser 13 mm
Drehmoment 10 Ncm
Farbe weiß
Für Tüllentyp AD-FA1-100
Höhe 16 mm
Lebensdauer 50.000 Zyklen
Material Rotor (POM), Basis (PC), O-Ring (NBR), Flüssigkeit (Silikonöl)
max. Temperatur 90 °C
min. Temperatur -30 °C
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes