171 10 110L | Thora

Rotational damper 11 N/cm ±1.5, counterclockwise FW, 171 10 110R

Order No.: 89B5076
EAN: 4099889505436
MPN:
171 10 110L
RD-DA 11Ncm Freilauf links
171 10 110L Thora Vibration Damper Image 1
171 10 110L Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.5811 €

Rotational dampers, type Thora RD-DA.

With pinion, module 1.25 with 11 teeth, for screw mounting; Housing/pinion material: PA66 GF13/POM. Operating temperatures: –30 to +90 °C. Useful life: 15,000 cycles.

Technical attributes (type, torque, free wheeling (FW)): 171 10 110L, 11 N/cm ±1.5, counterclockwise FW

Technical specifications
Ausführung Rotationsdämpfer
Außendurchmesser 40 mm
Befestigungsart Montageflansch
Drehmoment 11 Ncm
Farbe schwarz
Für Tüllentyp RD-DA-110-L
Höhe 19.8 mm
Innendurchmesser 13.75 mm
Lebensdauer 15.000 Zyklen
Lochdurchmesser 5 mm
Material Gehäuse PA66 GF13, Ritzel POM
max. Temperatur 90 °C
min. Temperatur -30 °C
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes