171 11 012 | Thora
Rotational damper 0.12 N/cm ±0.07, beige, 171 11 012
Order No.: 89B5000
EAN: 4099889505047
MPN:
171 11 012
RD-CA3A 0,12Ncm
Unit Price (€ / pc.)
1.3090 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.0948 €
100 pcs.
0.9996 €
500 pcs.
0.9163 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotational dampers, type Thora RD.
In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).
Rotational dampers, type RD-CA3A.
Pinion, module 0.8 with 11 teeth, 3.0 mm height; Mounting: flange.
Technical attributes (type, torque, color code): 171 11 012, 0.12 N/cm ±0.07, beige
Technical specifications
Ausführung | Rotationsdämpfer | |
Außendurchmesser | 24 mm | |
Befestigungsart | Montageflansch | |
Drehmoment | 1,2 mNm | |
Farbe | beige | |
Für Tüllentyp | RD-CA3A-012 | |
Höhe | 6.8 mm | |
Innendurchmesser | 10.4 mm | |
Lebensdauer | 100.000 Zyklen | |
Lochdurchmesser | 2.1 mm | |
Material | Ritzel, Rotor (POM), Basis (PA66GF13), Becher (PA66), O-Ring (Silikon), Flüssigkeit (Silikonöl) | |
max. Temperatur | 90 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |