171 11 045 | Thora
Rotational damper, 0.45 N/cm ±0.12, brown, 171 11 045
Rotational dampers, type Thora RD.
In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).
Rotational dampers, type RD-CA3A.
Pinion, module 0.8 with 11 teeth, 3.0 mm height; Mounting: flange.
Technical attributes (type, torque, color code): 171 11 045, 0.45 N/cm ±0.12, brown
Version | Rotationsdämpfer | |
Outer diameter | 24 mm | |
Type of mounting | Montageflansch | |
Torque | 4,5 mNm | |
Colour | braun | |
For grommet type | RD-CA3A-045 | |
Height | 6.8 mm | |
Inner diameter | 10.4 mm | |
Lifetime | 100.000 Zyklen | |
Hole diameter | 2.1 mm | |
Material | Ritzel, Rotor (POM), Basis (PA66GF13), Becher (PA66), O-Ring (Silikon), Flüssigkeit (Silikonöl) | |
max. operating temperature | 90 °C | |
min. operating temperature | -40 °C |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |