171 11 060 | Thora
Rotational damper, 0.60 N/cm ±0.17, black, 171 11 060
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2495 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotational dampers, type Thora RD.
In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).
Rotational dampers, type RD-CA3A.
Pinion, module 0.8 with 11 teeth, 3.0 mm height; Mounting: flange.
Technical attributes (type, torque, color code): 171 11 060, 0.60 N/cm, ±0.17, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotational damper | |
| Torque | 6 mNm | |
| Outer diameter | 24 mm | |
| Height | 6.8 mm | |
| Inner diameter | 10.4 mm | |
| Hole diameter | 2.1 mm | |
| Lifetime | 100.000 cycles | |
| Type of mounting | mounting flange | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C | |
| Material | pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil) | |
| Colour | black | |
| For grommet type | RD-CA3A-060 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |