171 11 120 | Thora

Rotational damper, 1.20 N/cm, ±0.20, blue, 171 11 120

Order No.: 89B5007
EAN: 4099889505108
MPN:
171 11 120
RD-CA3A 1,20 Ncm
171 11 120 Thora Vibration Damper Image 1
171 11 120 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.833 €

Rotational dampers, type Thora RD.

In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).

Rotational dampers, type RD-CA3A.

Pinion, module 0.8 with 11 teeth, 3.0 mm height; Mounting: flange.

Technical attributes (type, torque, color code): 171 11 120, 1.20 N/cm, ±0.20, blue

Technical specifications
Ausführung Rotationsdämpfer
Außendurchmesser 24 mm
Befestigungsart Montageflansch
Drehmoment 1,2 Ncm
Farbe blau
Für Tüllentyp RD-CA3A-120
Höhe 6.8 mm
Lebensdauer 100.000 Zyklen
Material Ritzel, Rotor (POM), Basis (PA66GF13), Becher (PA66), O-Ring (Silikon), Flüssigkeit (Silikonöl)
max. Temperatur 90 °C
min. Temperatur -40 °C
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes