171 11 220 | Thora

Rotational damper, 2.20 N/cm, ±0.35, orange, 171 11 220

Order No.: 89B5009
EAN: 4099889505122
MPN:
171 11 220
RD-CA3A 2,20 Ncm
171 11 220 Thora Vibration Damper Image 1
171 11 220 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.833 €

Rotational dampers, type Thora RD.

In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).

Rotational dampers, type RD-CA3A.

Pinion, module 0.8 with 11 teeth, 3.0 mm height; Mounting: flange.

Technical attributes (type, torque, color code): 171 11 220, 2.20 N/cm, ±0.35, orange

Technical specifications
Ausführung Rotationsdämpfer
Außendurchmesser 24 mm
Befestigungsart Montageflansch
Drehmoment 2,2 Ncm
Farbe orange
Für Tüllentyp RD-CA3A-220
Höhe 6.8 mm
Innendurchmesser 10.4 mm
Lebensdauer 100.000 Zyklen
Lochdurchmesser 2.1 mm
Material Ritzel, Rotor (POM), Basis (PA66GF13), Becher (PA66), O-Ring (Silikon), Flüssigkeit (Silikonöl)
max. Temperatur 90 °C
min. Temperatur -40 °C
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes