171 12 220 | Thora

Rotational damper 2.20 N/cm ±0.35, orange, 171 12 220

Order No.: 89B5019
EAN: 4099889505184
MPN:
171 12 220
RD-CB3D 2,20Ncm
171 12 220 Thora Vibration Damper Image 1
171 12 220 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotational dampers, type Thora RD.

In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).

Rotational dampers, type RD-CB3D.

With pinion, module 0.8 with 11 teeth, 4.5 mm height; Height overall: 9.5 mm. Mounting: flange.

Technical attributes (type, torque, color code): 171 12 220, 2.20 N/cm ±0.35, orange

Technical specifications
Ausführung Rotationsdämpfer
Außendurchmesser 24 mm
Befestigungsart Montageflansch
Drehmoment 2,2 Ncm
Farbe orange
Für Tüllentyp RD-CB3D-220
Höhe 8 mm
Innendurchmesser 10.4 mm
Lebensdauer 100.000 Zyklen
Lochdurchmesser 2.6 mm
Material Ritzel, Rotor (POM), Basis (PA66GF13), Becher (PA66), O-Ring (Silikon), Flüssigkeit (Silikonöl)
max. Temperatur 90 °C
min. Temperatur -40 °C
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes