171 14 060 | Thora
Rotational damper 0.60 N/cm ±0.17, black, 171 14 060
Rotational dampers, type Thora RD.
In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).
Rotational dampers, type RD-CD3D.
With pinion, module 0.8 with 11 teeth, 4.5 mm height; Mounting: clips (on rear side).
Technical attributes (type, torque, color code): 171 14 060, 0.60 N/cm ±0.17, black
Ausführung | Rotationsdämpfer | |
Außendurchmesser | 20.8 mm | |
Befestigungsart | Clipmontage, rückseitig | |
Drehmoment | 6 mNm | |
Farbe | schwarz | |
Für Tüllentyp | RD-CD3D-060 | |
Höhe | 8 mm | |
Innendurchmesser | 10.4 mm | |
Lebensdauer | 100.000 Zyklen | |
Material | Ritzel, Rotor (POM), Basis (PA66GF13), Becher (PA66), O-Ring (Silikon), Flüssigkeit (Silikonöl) | |
max. Temperatur | 90 °C | |
min. Temperatur | -40 °C |
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |