171 14 220 | Thora
Rotational damper 2.20 N/cm ±0.35, orange, 171 14 220
Order No.: 89B5039
EAN: 4099889505276
MPN:
171 14 220
RD-CD3D 2,20Ncm
Unit Price (€ / pc.)
1.5351 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotational dampers, type Thora RD.
In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).
Rotational dampers, type RD-CD3D.
With pinion, module 0.8 with 11 teeth, 4.5 mm height; Mounting: clips (on rear side).
Technical attributes (type, torque, color code): 171 14 220, 2.20 N/cm ±0.35, orange
Technical specifications
Version | Rotationsdämpfer | |
Outer diameter | 20.8 mm | |
Type of mounting | Clipmontage, rückseitig | |
Torque | 2,2 Ncm | |
Colour | orange | |
For grommet type | RD-CD3D-220 | |
Height | 8 mm | |
Inner diameter | 10.4 mm | |
Lifetime | 100.000 Zyklen | |
Material | Ritzel, Rotor (POM), Basis (PA66GF13), Becher (PA66), O-Ring (Silikon), Flüssigkeit (Silikonöl) | |
max. operating temperature | 90 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |