TLP104(TPL,E(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP104(TPL,E(T

Order No.: 69S3900
EAN: 4099879002228
MPN:
TLP104(TPL,E(T
Series: TLP
TLP104(TPL,E(T Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,463.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.8211 €

Optocoupler, TLP104(TPL,E(T, Toshiba

The Toshiba TLP104 consists of GaAℓAs infrared light emitting diodes and integrated high gain, high-speed photodetectors. The TLP104 is housed in the SO6 package. The output stage is an open collector type.

The photodetector has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±15 kV/μs. TLP104 guarantees minimum and maximum of propagation delay time, switching speed dispersion, and high common mode transient immunity. Therefore TLP104 is suitable for isolation interface between IPM (Intelligent Power Module) in motor control application.

Features

  • Inverter logic type (Open collector output)
  • Guaranteed performance over temperature: -40 to 125°C
  • Power supply voltage: -0.5 to 30 V
  • Threshold Input Current: IFHL = 5.0 mA (max)
Technical specifications
Number of channels 1
Output current 8 mA
Data transmission rate 1000000 mb/s
Enclosure SOIC-6
Isolation voltage 3.75 kV
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes