TLP108(TPL,F) | Toshiba
Toshiba optocoupler, SOP-5, TLP108(TPL,F)
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin MFSOP
Technical specifications
Rise time | 30 s | |
Number of channels | 1 | |
Output current | 20 mA | |
Data transmission rate | 5000000 mb/s | |
Enclosure | SOP-5 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Fall time | 30 s |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |