TLP152(TPL,E(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP152(TPL,E(T

Order No.: 69S3916
EAN: 4099879002273
MPN:
TLP152(TPL,E(T
Series: TLP
TLP152(TPL,E(T Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7735 €
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 5-Pin SO T/R
Technical specifications
Rise time 18 s
Number of channels 1
Output current 2 A
Enclosure SOIC-6
Isolation voltage 3.75 kV
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Fall time 22 s
Logistics
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes