TLP175A(E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP175A(E(T
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Rise time | 5 ms | |
Output current | 100 mA | |
Enclosure | SOIC-6 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Assembly | SMD | |
Fall time | 5 ms |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 125 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |