TLP182(TPL,E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP182(TPL,E(T
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3570 €
250 pcs.
0.2916 €
3000 pcs.
0.2582 €
6000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SOIC-6 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |