TLP183(TPL,E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP183(TPL,E(T
Unit Price (€ / pc.)
0.4641 € *
Available: 16,395 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2701 €
2500 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SOIC-6 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |