TLP184(GB-TPR,SE(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP184(GB-TPR,SE(T

Order No.: 69S5908
EAN: 4099879002723
MPN:
TLP184(GB-TPR,SE(T
Series: TLP
TLP184(GB-TPR,SE(T Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,809.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.2011 €
Technical specifications
Rise time 20 s
Number of channels 1
Output current 50 mA
Enclosure SOIC-6
Isolation voltage 3.75 kV
max. operating temperature 110 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Country of origin TH
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes