TLP184(TPL,SE(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP184(TPL,SE(T

Order No.: 69S3920
EAN: 4099879002297
MPN:
TLP184(TPL,SE(T
Series: TLP
TLP184(TPL,SE(T Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3213 €
250 pcs.
0.2606 €
3000 pcs.
0.2321 €
6000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Technical specifications
Rise time 3 s
Number of channels 1
Output current 50 mA
Enclosure SOIC-6
Isolation voltage 3.75 kV
max. operating temperature 110 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 3 s
Logistics
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes