TLP187(E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP187(E(T
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Photocoupler, TLP187(E(T, Toshiba
The TLP187(E(T is a photocoupler that consist of an infrared LED optically coupled to a darlington transistor. Housed in a SO6 package, it has a high noise immunity and a high insulation. With the high breakdown voltage between the collector and emitter, TLP187 is suitable in applications such as 100 VDC output modules of programmable controllers.
Applications
- Programmable Logic Controllers (PLCs)
- I/O Interface boards
- Home electric appliances
Technical specifications
Rise time | 40 s | |
Number of channels | 1 | |
Output current | 150 mA | |
Enclosure | SOIC-6 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 15 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 125 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |