TLP190B(TPL,U,C,F) | Toshiba
Toshiba optocoupler, MFSOP, TLP190B(TPL,U,C,F)
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin MFSOP T/R
Technical specifications
Number of channels | 1 | |
Enclosure | MFSOP | |
Isolation voltage | 2.5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |