TLP2362(TPL,E(T | Toshiba

Toshiba optocoupler, SOP-5, TLP2362(TPL,E(T

Order No.: 69S3944
EAN: 4099879002471
MPN:
TLP2362(TPL,E(T
Series: TLP
TLP2362(TPL,E(T Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
25 pcs.
0.9282 €
100 pcs.
0.7735 €
250 pcs.
0.6783 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R
Technical specifications
Rise time 12.8 s
Number of channels 1
Output current 25 mA
Data transmission rate 10000000 mb/s
Enclosure SOP-5
Isolation voltage 3.75 kV
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Fall time 2.6 s
Logistics
Country of origin TH
Customs tariff number 85414900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes