TLP2367(TPL,E(O | Toshiba

Toshiba optocoupler, SMD-4, TLP2367(TPL,E(O

Order No.: 69S3945
EAN: 4099879002488
MPN:
TLP2367(TPL,E(O
Series: TLP
TLP2367(TPL,E(O Toshiba Optocoupler
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,605.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.2019 €
50-Mbps high speed photocoupler
Technical specifications
Assembly SMD
Enclosure SMD-4
Data transmission rate 50000000 mb/s
Number of channels 1
Isolation voltage 3.75 kV
Output current 10 mA
Rise time 2 s
Fall time 1 s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Customs tariff number 85414900
MSL MSL 1
Original Packaging Bulk mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes