TLP2662(TP1,F) | Toshiba
Toshiba optocoupler, SMD-8, TLP2662(TP1,F)
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Technical specifications
Rise time | 12 s | |
Number of channels | 2 | |
Output current | 25 mA | |
Data transmission rate | 10000000 mb/s | |
Enclosure | SMD-8 | |
Isolation voltage | 5 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |