TLP2761(TP,E(T | Toshiba
Toshiba optocoupler, SMD-4, TLP2761(TP,E(T
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R
Technical specifications
Rise time | 3 s | |
Number of channels | 1 | |
Output current | 10 mA | |
Data transmission rate | 15000000 mb/s | |
Enclosure | SMD-4 | |
Isolation voltage | 5 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |