TLP290(GB-TP,SE(T | Toshiba
Toshiba optocoupler, SMD-4, TLP290(GB-TP,SE(T
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
100 pcs.
0.2796 €
500 pcs.
0.2297 €
2500 pcs.
0.2035 €
4000 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Technical specifications
Rise time | 4 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SMD-4 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 7 s |
Download
Logistics
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |